
SQ4937EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4937EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4937EY-T1_GE3CT-ND - Cut Tape (CT) SQ4937EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4937EY-T1_GE3 |
Description | MOSFET 2P-CH 30V 5A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A (Tc) 3.3W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 480pF @ 25V |
Series | Power - Max 3.3W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 5A (Tc) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 75mOhm @ 3.9A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4937EY-T1_BE3 | Vishay Siliconix | 947 | 742-SQ4937EY-T1_BE3CT-ND | 6,82000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 zł | 6,82 zł |
| 10 | 4,33400 zł | 43,34 zł |
| 100 | 2,90930 zł | 290,93 zł |
| 500 | 2,29812 zł | 1 149,06 zł |
| 1 000 | 2,10159 zł | 2 101,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,88882 zł | 4 722,05 zł |
| 5 000 | 1,75738 zł | 8 786,90 zł |
| 7 500 | 1,69044 zł | 12 678,30 zł |
| 12 500 | 1,61524 zł | 20 190,50 zł |
| 17 500 | 1,59970 zł | 27 994,75 zł |
| Unit Price without VAT: | 6,82000 zł |
|---|---|
| Unit Price with VAT: | 8,38860 zł |

