
SQ2398ES-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ2398ES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2398ES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2398ES-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2398ES-T1_BE3 |
Description | MOSFET N-CH 100V 1.6A SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.6A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SQ2398ES-T1_BE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 3.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 152 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 2W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 1.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 zł | 3,91 zł |
| 10 | 2,44900 zł | 24,49 zł |
| 100 | 1,59860 zł | 159,86 zł |
| 500 | 1,23294 zł | 616,47 zł |
| 1 000 | 1,11516 zł | 1 115,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96552 zł | 2 896,56 zł |
| 6 000 | 0,89016 zł | 5 340,96 zł |
| 9 000 | 0,85177 zł | 7 665,93 zł |
| 15 000 | 0,80863 zł | 12 129,45 zł |
| 21 000 | 0,78310 zł | 16 445,10 zł |
| 30 000 | 0,75828 zł | 22 748,40 zł |
| Unit Price without VAT: | 3,91000 zł |
|---|---|
| Unit Price with VAT: | 4,80930 zł |











