SQ7415AENW-T1_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 11 842
Unit Price: 5,24000 zł
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 433
Unit Price: 3,77000 zł
Datasheet
P-Channel 60 V 16A (Tc) 53W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ7415AENW-T1_GE3

DigiKey Part Number
SQ7415AENW-T1_GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQ7415AENW-T1_GE3
Description
MOSFET P-CH 60V 16A PPAK1212-8
Customer Reference
Detailed Description
P-Channel 60 V 16A (Tc) 53W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SQ7415AENW-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1385 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
53W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® 1212-8
Rds On (Max) @ Id, Vgs
65mOhm @ 5.7A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ7415CENW-T1_GE3Vishay Siliconix11 842742-SQ7415CENW-T1_GE3CT-ND5,24000 złDirect
DI020P06PT-AQDiotec Semiconductor2 4334878-DI020P06PT-AQCT-ND3,77000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes