SQ2337ES-T1_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 193 261
Unit Price: 4,06000 zł
Datasheet

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: 2,41000 zł
Datasheet
P-Channel 80 V 2.2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2337ES-T1_GE3

DigiKey Part Number
SQ2337ES-T1_GE3TR-ND - Tape & Reel (TR)
SQ2337ES-T1_GE3CT-ND - Cut Tape (CT)
SQ2337ES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2337ES-T1_GE3
Description
MOSFET P-CH 80V 2.2A SOT23-3
Customer Reference
Detailed Description
P-Channel 80 V 2.2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SQ2337ES-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
3W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
290mOhm @ 1A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ2337ES-T1_BE3Vishay Siliconix193 261742-SQ2337ES-T1_BE3CT-ND4,06000 złDirect
SQ2337CES-T1_GE3Vishay Siliconix0742-SQ2337CES-T1_GE3CT-ND2,41000 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes