
SISH114ADN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISH114ADN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISH114ADN-T1-GE3CT-ND - Cut Tape (CT) 742-SISH114ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISH114ADN-T1-GE3 |
Description | MOSFET N-CH 30V 18A/35A PPAK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 35A (Tc) 3.7W (Ta), 39W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1230 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 39W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8SH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 18A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 zł | 4,42 zł |
| 10 | 2,76900 zł | 27,69 zł |
| 100 | 1,81800 zł | 181,80 zł |
| 500 | 1,40932 zł | 704,66 zł |
| 1 000 | 1,27771 zł | 1 277,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11047 zł | 3 331,41 zł |
| 6 000 | 1,02628 zł | 6 157,68 zł |
| 9 000 | 0,98339 zł | 8 850,51 zł |
| 15 000 | 0,93521 zł | 14 028,15 zł |
| 21 000 | 0,90669 zł | 19 040,49 zł |
| 30 000 | 0,87897 zł | 26 369,10 zł |
| Unit Price without VAT: | 4,42000 zł |
|---|---|
| Unit Price with VAT: | 5,43660 zł |

