
SIR818DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR818DP-T1-GE3TR-ND - Tape & Reel (TR) SIR818DP-T1-GE3CT-ND - Cut Tape (CT) SIR818DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR818DP-T1-GE3 |
Description | MOSFET N-CH 30V 50A PPAK SO-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 5.2W (Ta), 69W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3660 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 5.2W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC030N03LSGATMA1 | Infineon Technologies | 19 432 | BSC030N03LSGATMA1CT-ND | 5,17000 zł | Similar |
| BSC030N03MSGATMA1 | Infineon Technologies | 9 817 | BSC030N03MSGATMA1CT-ND | 5,21000 zł | Similar |
| BSC0902NSATMA1 | Infineon Technologies | 16 390 | BSC0902NSATMA1CT-ND | 5,17000 zł | Similar |
| BSC0902NSIATMA1 | Infineon Technologies | 24 065 | BSC0902NSIATMA1CT-ND | 4,63000 zł | Similar |
| BSC0904NSIATMA1 | Infineon Technologies | 2 573 | BSC0904NSIATMA1CT-ND | 4,45000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 zł | 7,22 zł |
| 10 | 4,59300 zł | 45,93 zł |
| 100 | 3,09170 zł | 309,17 zł |
| 500 | 2,44836 zł | 1 224,18 zł |
| 1 000 | 2,24145 zł | 2 241,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97877 zł | 5 936,31 zł |
| 6 000 | 1,84661 zł | 11 079,66 zł |
| 9 000 | 1,77929 zł | 16 013,61 zł |
| 15 000 | 1,72807 zł | 25 921,05 zł |
| Unit Price without VAT: | 7,22000 zł |
|---|---|
| Unit Price with VAT: | 8,88060 zł |

