
SIS698DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIS698DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS698DN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS698DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS698DN-T1-GE3 |
Description | MOSFET N-CH 100V 6.9A PPAK1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.9A (Tc) 19.8W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 210 pF @ 50 V |
FET Type | Power Dissipation (Max) 19.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 1212-8 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 195mOhm @ 2.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ3G150GNTB | Rohm Semiconductor | 5 684 | RQ3G150GNTBCT-ND | 6,61000 zł | Similar |
| RQ3L050GNTB | Rohm Semiconductor | 6 556 | RQ3L050GNTBCT-ND | 4,67000 zł | Similar |
| RQ7E110AJTCR | Rohm Semiconductor | 341 | RQ7E110AJTCRCT-ND | 5,75000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 zł | 4,49 zł |
| 10 | 2,82200 zł | 28,22 zł |
| 100 | 1,85390 zł | 185,39 zł |
| 500 | 1,43826 zł | 719,13 zł |
| 1 000 | 1,30439 zł | 1 304,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13435 zł | 3 403,05 zł |
| 6 000 | 1,04872 zł | 6 292,32 zł |
| 9 000 | 1,00511 zł | 9 045,99 zł |
| 15 000 | 0,95612 zł | 14 341,80 zł |
| 21 000 | 0,92711 zł | 19 469,31 zł |
| 30 000 | 0,89892 zł | 26 967,60 zł |
| Unit Price without VAT: | 4,49000 zł |
|---|---|
| Unit Price with VAT: | 5,52270 zł |

