Similar
Similar
Similar
Similar
Similar

SIS448DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS448DN-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIS448DN-T1-GE3 |
Description | MOSFET N-CH 30V 35A PPAK1212-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1575 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 3.7W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SISA14DN-T1-GE3 | Vishay Siliconix | 22 119 | SISA14DN-T1-GE3CT-ND | 4,63000 zł | Similar |
| CSD17552Q3A | Texas Instruments | 7 864 | 296-34990-1-ND | 6,14000 zł | Similar |
| CSD17577Q3AT | Texas Instruments | 1 202 | 296-38336-1-ND | 7,61000 zł | Similar |
| DMN3008SFG-13 | Diodes Incorporated | 2 630 | 31-DMN3008SFG-13CT-ND | 4,13000 zł | Similar |
| DMN3008SFG-7 | Diodes Incorporated | 4 322 | DMN3008SFG-7DICT-ND | 4,13000 zł | Similar |




