SIRA66DP-T1-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,00000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 295
Unit Price: 11,24000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 750
Unit Price: 9,48000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 446
Unit Price: 5,31000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 549
Unit Price: 5,46000 zł
Datasheet
Image for SIRA66DP-T1-GE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA66DP-T1-GE3

DigiKey Part Number
SIRA66DP-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIRA66DP-T1-GE3
Description
MOSFET N-CH 30V 50A PPAK SO-8
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 50A (Tc) 62.5W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
+20V, -16V
Part Status
Active
Power Dissipation (Max)
62.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.3mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1E320GNTBRohm Semiconductor0RS1E320GNTBCT-ND7,00000 złSimilar
RS1E321GNTB1Rohm Semiconductor2 295RS1E321GNTB1CT-ND11,24000 złSimilar
RS1E350BNTBRohm Semiconductor750RS1E350BNTBCT-ND9,48000 złSimilar
RS3E095BNGZETBRohm Semiconductor2 446RS3E095BNGZETBCT-ND5,31000 złSimilar
RXH070N03TB1Rohm Semiconductor2 549RXH070N03TB1CT-ND5,46000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,05323 zł12 319,38 zł
Unit Price without VAT:2,05323 zł
Unit Price with VAT:2,52547 zł