
SIR882ADP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR882ADP-T1-GE3TR-ND - Tape & Reel (TR) SIR882ADP-T1-GE3CT-ND - Cut Tape (CT) SIR882ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR882ADP-T1-GE3 |
Description | MOSFET N-CH 100V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR882ADP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1975 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5.4W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.7mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 zł | 12,39 zł |
| 10 | 8,06900 zł | 80,69 zł |
| 100 | 5,60060 zł | 560,06 zł |
| 500 | 4,54538 zł | 2 272,69 zł |
| 1 000 | 4,45008 zł | 4 450,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,77625 zł | 11 328,75 zł |
| 6 000 | 3,63569 zł | 21 814,14 zł |
| Unit Price without VAT: | 12,39000 zł |
|---|---|
| Unit Price with VAT: | 15,23970 zł |


