
SIR403EDP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIR403EDP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIR403EDP-T1-GE3CT-ND - Cut Tape (CT) 742-SIR403EDP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR403EDP-T1-GE3 |
Description | MOSFET P-CH 30V 40A PPAK SO-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 40A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR403EDP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 153 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4620 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 56.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 13A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 zł | 5,42 zł |
| 10 | 3,42600 zł | 34,26 zł |
| 100 | 2,27260 zł | 227,26 zł |
| 500 | 1,77738 zł | 888,69 zł |
| 1 000 | 1,61798 zł | 1 617,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41554 zł | 4 246,62 zł |
| 6 000 | 1,31365 zł | 7 881,90 zł |
| 9 000 | 1,26176 zł | 11 355,84 zł |
| 15 000 | 1,20347 zł | 18 052,05 zł |
| 21 000 | 1,16895 zł | 24 547,95 zł |
| 30 000 | 1,16701 zł | 35 010,30 zł |
| Unit Price without VAT: | 5,42000 zł |
|---|---|
| Unit Price with VAT: | 6,66660 zł |




