SIR168DP-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 5 553
Unit Price: 5,57000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 22 296
Unit Price: 5,42000 zł
Datasheet

Similar


Texas Instruments
In Stock: 220 481
Unit Price: 5,92000 zł
Datasheet

Similar


Texas Instruments
In Stock: 7 500
Unit Price: 8,33000 zł
Datasheet

Similar


Texas Instruments
In Stock: 4 013
Unit Price: 6,75000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 814
Unit Price: 4,49000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 471
Unit Price: 7,86000 zł
Datasheet
N-Channel 30 V 40A (Tc) 5W (Ta), 34.7W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR168DP-T1-GE3

DigiKey Part Number
SIR168DP-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIR168DP-T1-GE3
Description
MOSFET N-CH 30V 40A PPAK SO-8
Customer Reference
Detailed Description
N-Channel 30 V 40A (Tc) 5W (Ta), 34.7W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2040 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
5W (Ta), 34.7W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.4mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIRA12DP-T1-GE3Vishay Siliconix5 553SIRA12DP-T1-GE3CT-ND5,57000 złSimilar
BSC042N03LSGATMA1Infineon Technologies22 296BSC042N03LSGATMA1CT-ND5,42000 złSimilar
CSD17310Q5ATexas Instruments220 481296-25858-1-ND5,92000 złSimilar
CSD17506Q5ATexas Instruments7 500296-28408-1-ND8,33000 złSimilar
CSD17510Q5ATexas Instruments4 013296-27792-1-ND6,75000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes