
SIHH14N65E-T1-GE3 | |
|---|---|
DigiKey Part Number | SIHH14N65E-T1-GE3TR-ND - Tape & Reel (TR) SIHH14N65E-T1-GE3CT-ND - Cut Tape (CT) SIHH14N65E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHH14N65E-T1-GE3 |
Description | MOSFET N-CH 650V 15A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 156W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
EDA/CAD Models | SIHH14N65E-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1712 pF @ 100 V |
FET Type | Power Dissipation (Max) 156W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 8 x 8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 260mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,72000 zł | 21,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,46797 zł | 31 403,91 zł |
| Unit Price without VAT: | 21,72000 zł |
|---|---|
| Unit Price with VAT: | 26,71560 zł |

