Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIHFR9310-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHFR9310-GE3TR-ND - Tape & Reel (TR) 742-SIHFR9310-GE3CT-ND - Cut Tape (CT) 742-SIHFR9310-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFR9310-GE3 |
Description | MOSFET P-CH 400V 1.8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 400 V 1.8A (Tc) 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7Ohm @ 1.1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9310PBF | Vishay Siliconix | 3 284 | IRFR9310PBF-ND | 8,83000 zł | Parametric Equivalent |
| IRFR9310TRLPBF | Vishay Siliconix | 575 | IRFR9310TRLPBFCT-ND | 8,83000 zł | Parametric Equivalent |
| IRFR9310TRLPBF-BE3 | Vishay Siliconix | 280 | 742-IRFR9310TRLPBF-BE3CT-ND | 8,83000 zł | Parametric Equivalent |
| IRFR9310TRPBF | Vishay Siliconix | 5 731 | IRFR9310TRPBFCT-ND | 8,83000 zł | Parametric Equivalent |
| SIHFR9310TR-GE3 | Vishay Siliconix | 163 | 742-SIHFR9310TR-GE3CT-ND | 8,83000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 zł | 4,56 zł |
| 10 | 2,85100 zł | 28,51 zł |
| 100 | 1,87550 zł | 187,55 zł |
| 500 | 1,45556 zł | 727,78 zł |
| 1 000 | 1,32037 zł | 1 320,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14863 zł | 3 445,89 zł |
| 6 000 | 1,06217 zł | 6 373,02 zł |
| 9 000 | 1,01812 zł | 9 163,08 zł |
| 15 000 | 0,96864 zł | 14 529,60 zł |
| 21 000 | 0,93934 zł | 19 726,14 zł |
| 30 000 | 0,91117 zł | 27 335,10 zł |
| Unit Price without VAT: | 4,56000 zł |
|---|---|
| Unit Price with VAT: | 5,60880 zł |



