SIHF18N50C-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 373
Unit Price: 14,94000 zł
Datasheet

Similar


onsemi
In Stock: 412
Unit Price: 17,24000 zł
Datasheet

Similar


onsemi
In Stock: 1 093
Unit Price: 16,45000 zł
Datasheet

Similar


onsemi
In Stock: 896
Unit Price: 18,21000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 539
Unit Price: 6,31982 zł
Datasheet

Similar


STMicroelectronics
In Stock: 970
Unit Price: 20,90000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 22,23000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 35
Unit Price: 17,24000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 18
Unit Price: 17,77000 zł
Datasheet
N-Channel 500 V 18A (Tc) 38W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 18A (Tc) 38W (Tc) Through Hole TO-220AB
TO-220AB

SIHF18N50C-E3

DigiKey Part Number
SIHF18N50C-E3-ND
Manufacturer
Manufacturer Product Number
SIHF18N50C-E3
Description
MOSFET N-CH 500V 18A TO220-3
Customer Reference
Detailed Description
N-Channel 500 V 18A (Tc) 38W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2942 pF @ 25 V
FET Type
Power Dissipation (Max)
38W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
270mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDPF18N50onsemi5 373FDPF18N50-ND14,94000 złSimilar
FDPF18N50Tonsemi412FDPF18N50T-ND17,24000 złSimilar
FDPF20N50FTonsemi1 093FDPF20N50FT-ND16,45000 złSimilar
FDPF20N50Tonsemi896FDPF20N50T-ND18,21000 złSimilar
IPA50R250CPXKSA1Rochester Electronics, LLC10 5392156-IPA50R250CPXKSA1-ND6,31982 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes