Similar

SIHD2N80E-GE3 | |
|---|---|
DigiKey Part Number | SIHD2N80E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHD2N80E-GE3 |
Description | MOSFET N-CH 800V 2.8A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.8A (Tc) 62.5W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 315 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 62.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.75Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD02N80C3ATMA1 | Infineon Technologies | 6 965 | SPD02N80C3ATMA1CT-ND | 6,25000 zł | Similar |
| STD2N62K3 | STMicroelectronics | 1 321 | 497-STD2N62K3CT-ND | 8,04000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 zł | 7,54 zł |
| 10 | 4,81500 zł | 48,15 zł |
| 100 | 3,24900 zł | 324,90 zł |
| 500 | 2,57834 zł | 1 289,17 zł |
| 1 000 | 2,36260 zł | 2 362,60 zł |
| 3 000 | 2,08872 zł | 6 266,16 zł |
| 6 000 | 1,95094 zł | 11 705,64 zł |
| 12 000 | 1,84029 zł | 22 083,48 zł |
| Unit Price without VAT: | 7,54000 zł |
|---|---|
| Unit Price with VAT: | 9,27420 zł |



