
SIHD12N50E-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHD12N50E-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHD12N50E-T1-GE3 |
Description | N-CHANNEL 500V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 10.5A (Tc) 114W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 380mOhm @ 6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 886 pF @ 100 V |
FET Type | Power Dissipation (Max) 114W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,20731 zł | 6 414,62 zł |
| Unit Price without VAT: | 3,20731 zł |
|---|---|
| Unit Price with VAT: | 3,94499 zł |

