Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SIR172DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR172DP-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIR172DP-T1-GE3 |
Description | MOSFET N-CH 30V 20A PPAK SO-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Tc) 29.8W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 997 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 29.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.9mOhm @ 16.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIRA18DP-T1-GE3 | Vishay Siliconix | 0 | SIRA18DP-T1-GE3CT-ND | 3,84000 zł | Similar |
| CSD17302Q5A | Texas Instruments | 17 938 | 296-25854-1-ND | 6,39000 zł | Similar |
| CSD17307Q5A | Texas Instruments | 169 566 | 296-25857-1-ND | 4,60000 zł | Similar |
| CSD17322Q5A | Texas Instruments | 2 472 | 296-29018-1-ND | 6,61000 zł | Similar |
| CSD17507Q5A | Texas Instruments | 3 210 | 296-27791-1-ND | 4,99000 zł | Similar |





