Similar
Similar

SI9936BDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI9936BDY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9936BDY-T1-E3 |
Description | MOSFET 2N-CH 30V 4.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A 1.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 35mOhm @ 6A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Packaging Tape & Reel (TR) | Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V |
Part Status Obsolete | Power - Max 1.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 4.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4936CDY-T1-GE3 | Vishay Siliconix | 0 | SI4936CDY-T1-GE3CT-ND | 3,84000 zł | Similar |
| ZXMN3A06DN8TA | Diodes Incorporated | 1 413 | ZXMN3A06DN8CT-ND | 8,08000 zł | Similar |



