
SI9706DY-E3 | |
|---|---|
DigiKey Part Number | SI9706DY-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9706DY-E3 |
Description | IC PWR SWITCH PCMCIA 2:1 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 2A 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) | Features Slew Rate Controlled |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Ratio - Input:Output 2:1 | Package / Case |
Output Configuration High Side | Base Product Number |
Voltage - Load 3.3V, 5V |

