Similar

SI8809EDB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8809EDB-T2-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8809EDB-T2-E1 |
Description | MOSFET P-CH 20V 1.9A MICROFOOT |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.94 (Ta) 500mW (Ta) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 90mOhm @ 1.5A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 900mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 8 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 4-Microfoot |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8817DB-T2-E1 | Vishay Siliconix | 1 319 | SI8817DB-T2-E1CT-ND | 2,80000 zł | Similar |


