
SI8410DB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8410DB-T2-E1TR-ND - Tape & Reel (TR) SI8410DB-T2-E1CT-ND - Cut Tape (CT) SI8410DB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8410DB-T2-E1 |
Description | MOSFET N-CH 20V 4MICRO FOOT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.8A (Ta) 780mW (Ta), 1.8W (Tc) Surface Mount 4-Micro Foot (1x1) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 850mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 780mW (Ta), 1.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 4-Micro Foot (1x1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 37mOhm @ 1.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 zł | 6,14 zł |
| 10 | 3,88200 zł | 38,82 zł |
| 100 | 2,59150 zł | 259,15 zł |
| 500 | 2,03764 zł | 1 018,82 zł |
| 1 000 | 1,85935 zł | 1 859,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63304 zł | 4 899,12 zł |
| 6 000 | 1,51912 zł | 9 114,72 zł |
| 9 000 | 1,46112 zł | 13 150,08 zł |
| 15 000 | 1,39596 zł | 20 939,40 zł |
| 21 000 | 1,38066 zł | 28 993,86 zł |
| Unit Price without VAT: | 6,14000 zł |
|---|---|
| Unit Price with VAT: | 7,55220 zł |

