Similar

SI7913DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7913DN-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7913DN-T1-GE3 |
Description | MOSFET 2P-CH 20V 5A PPAK 1212 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5A 1.3W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 37mOhm @ 7.4A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 24nC @ 4.5V |
Packaging Tape & Reel (TR) | Power - Max 1.3W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case PowerPAK® 1212-8 Dual |
FET Feature Logic Level Gate | Supplier Device Package PowerPAK® 1212-8 Dual |
Drain to Source Voltage (Vdss) 20V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIS903DN-T1-GE3 | Vishay Siliconix | 25 505 | SIS903DN-T1-GE3CT-ND | 6,54000 zł | Similar |


