N-Channel 30 V 15A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7892BDP-T1-GE3

DigiKey Part Number
SI7892BDP-T1-GE3TR-ND - Tape & Reel (TR)
SI7892BDP-T1-GE3CT-ND - Cut Tape (CT)
SI7892BDP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7892BDP-T1-GE3
Description
MOSFET N-CH 30V 15A PPAK SO-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3775 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1.8W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.2mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI7892BDP-T1-E3Vishay Siliconix2 948SI7892BDP-T1-E3CT-ND15,22000 złParametric Equivalent
AON6558Alpha & Omega Semiconductor Inc.35 104785-1670-1-ND3,20000 złSimilar
BSC042N03LSGATMA1Infineon Technologies22 296BSC042N03LSGATMA1CT-ND5,42000 złSimilar
CSD17310Q5ATexas Instruments220 481296-25858-1-ND5,92000 złSimilar
CSD17506Q5ATexas Instruments7 500296-28408-1-ND8,33000 złSimilar
In-Stock: 1 243
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,76000 zł15,76 zł
1010,35600 zł103,56 zł
1007,28930 zł728,93 zł
5006,15320 zł3 076,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,02732 zł15 081,96 zł
6 0005,02712 zł30 162,72 zł
Manufacturers Standard Package
Unit Price without VAT:15,76000 zł
Unit Price with VAT:19,38480 zł