SI7866ADP-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 5 235
Unit Price: 9,05000 zł
Datasheet
N-Channel 20 V 40A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7866ADP-T1-E3

DigiKey Part Number
SI7866ADP-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7866ADP-T1-E3
Description
MOSFET N-CH 20V 40A PPAK SO-8
Customer Reference
Detailed Description
N-Channel 20 V 40A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
5415 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
5.4W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.4mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIR800DP-T1-GE3Vishay Siliconix5 235SIR800DP-T1-GE3CT-ND9,05000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes