Similar
Similar

SI7459DP-T1-E3 | |
|---|---|
DigiKey Part Number | SI7459DP-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7459DP-T1-E3 |
Description | MOSFET P-CH 30V 13A PPAK SO-8 |
Customer Reference | |
Detailed Description | P-Channel 30 V 13A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8 |
Category | Rds On (Max) @ Id, Vgs 6.8mOhm @ 22A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±25V |
Part Status Obsolete | Power Dissipation (Max) 1.9W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI7149ADP-T1-GE3 | Vishay Siliconix | 73 732 | SI7149ADP-T1-GE3CT-ND | 6,97000 zł | Similar |
| DMP3010LPSQ-13 | Diodes Incorporated | 2 966 | 31-DMP3010LPSQ-13CT-ND | 6,39000 zł | Similar |



