MFR Recommended

SI7456DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7456DP-T1-GE3TR-ND - Tape & Reel (TR) SI7456DP-T1-GE3CT-ND - Cut Tape (CT) SI7456DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7456DP-T1-GE3 |
Description | MOSFET N-CH 100V 5.7A PPAK SO-8 |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.7A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 9.3A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1.9W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIR606BDP-T1-RE3 | Vishay Siliconix | 6 845 | SIR606BDP-T1-RE3CT-ND | 7,68000 zł | MFR Recommended |
| FDMS86105 | onsemi | 10 457 | FDMS86105CT-ND | 10,20000 zł | Similar |



