SI7358ADP-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 654
Unit Price: 10,92000 zł
Datasheet

Similar


Texas Instruments
In Stock: 220 481
Unit Price: 5,92000 zł
Datasheet

Similar


Texas Instruments
In Stock: 7 500
Unit Price: 8,33000 zł
Datasheet

Similar


Texas Instruments
In Stock: 4 013
Unit Price: 6,75000 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 814
Unit Price: 4,49000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 471
Unit Price: 7,86000 zł
Datasheet
N-Channel 30 V 14A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7358ADP-T1-E3

DigiKey Part Number
SI7358ADP-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7358ADP-T1-E3
Description
MOSFET N-CH 30V 14A PPAK SO-8
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
4650 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
1.9W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.2mOhm @ 23A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI7634BDP-T1-GE3Vishay Siliconix654SI7634BDP-T1-GE3CT-ND10,92000 złDirect
CSD17310Q5ATexas Instruments220 481296-25858-1-ND5,92000 złSimilar
CSD17506Q5ATexas Instruments7 500296-28408-1-ND8,33000 złSimilar
CSD17510Q5ATexas Instruments4 013296-27792-1-ND6,75000 złSimilar
CSD17577Q5ATexas Instruments3 814296-39996-1-ND4,49000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes