SI7113DN-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 278
Unit Price: 3,55000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 556
Unit Price: 4,67000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 337
Unit Price: 5,75000 zł
Datasheet
P-Channel 100 V 13.2A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7113DN-T1-E3

DigiKey Part Number
SI7113DN-T1-E3TR-ND - Tape & Reel (TR)
SI7113DN-T1-E3CT-ND - Cut Tape (CT)
SI7113DN-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7113DN-T1-E3
Description
MOSFET P-CH 100V 13.2A PPAK
Customer Reference
Detailed Description
P-Channel 100 V 13.2A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SI7113DN-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
3.7W (Ta), 52W (Tc)
FET Type
Operating Temperature
-50°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PowerPAK® 1212-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
134mOhm @ 4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI7113ADN-T1-GE3Vishay Siliconix278SI7113ADN-T1-GE3CT-ND3,55000 złMFR Recommended
RQ3L050GNTBRohm Semiconductor6 556RQ3L050GNTBCT-ND4,67000 złSimilar
RQ7E110AJTCRRohm Semiconductor337RQ7E110AJTCRCT-ND5,75000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes