
SI7110DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI7110DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SI7110DN-T1-GE3CT-ND - Cut Tape (CT) 742-SI7110DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7110DN-T1-GE3 |
Description | MOSFET N-CH 20V 13.5A PPAK1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 13.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.3mOhm @ 21.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 zł | 11,13 zł |
| 10 | 7,21800 zł | 72,18 zł |
| 100 | 4,97830 zł | 497,83 zł |
| 500 | 4,02076 zł | 2 010,38 zł |
| 1 000 | 3,84575 zł | 3 845,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,32260 zł | 9 967,80 zł |
| 6 000 | 3,14195 zł | 18 851,70 zł |
| Unit Price without VAT: | 11,13000 zł |
|---|---|
| Unit Price with VAT: | 13,68990 zł |

