
SI4943CDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4943CDY-T1-E3TR-ND - Tape & Reel (TR) SI4943CDY-T1-E3CT-ND - Cut Tape (CT) SI4943CDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4943CDY-T1-E3 |
Description | MOSFET 2P-CH 20V 8A 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 8A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 19.2mOhm @ 8.3A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 62nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1945pF @ 10V |
Part Status Active | Power - Max 3.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -50°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF4E110GNTR | Rohm Semiconductor | 9 288 | RF4E110GNTRCT-ND | 3,12000 zł | Similar |
| RGW80TS65GC11 | Rohm Semiconductor | 122 | RGW80TS65GC11-ND | 23,48000 zł | Similar |
| SH8J31GZETB | Rohm Semiconductor | 13 197 | SH8J31GZETBCT-ND | 9,55000 zł | Similar |
| SH8J62TB1 | Rohm Semiconductor | 9 707 | SH8J62TB1CT-ND | 7,36000 zł | Similar |
| SH8J65TB1 | Rohm Semiconductor | 627 | SH8J65TB1CT-ND | 9,55000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 zł | 9,34 zł |
| 10 | 6,01100 zł | 60,11 zł |
| 100 | 4,10320 zł | 410,32 zł |
| 500 | 3,28760 zł | 1 643,80 zł |
| 1 000 | 3,02539 zł | 3 025,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,74169 zł | 6 854,23 zł |
| 5 000 | 2,56647 zł | 12 832,35 zł |
| 7 500 | 2,47725 zł | 18 579,38 zł |
| 12 500 | 2,46868 zł | 30 858,50 zł |
| Unit Price without VAT: | 9,34000 zł |
|---|---|
| Unit Price with VAT: | 11,48820 zł |








