SI4908DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,92139 zł
Datasheet

Similar


Infineon Technologies
In Stock: 11 008
Unit Price: 4,31000 zł
Datasheet

Similar


onsemi
In Stock: 1 664
Unit Price: 4,85000 zł
Datasheet
Mosfet Array 40V 5A 2.75W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4908DY-T1-E3

DigiKey Part Number
SI4908DY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4908DY-T1-E3
Description
MOSFET 2N-CH 40V 5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 40V 5A 2.75W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Manufacturer
Vishay Siliconix
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
355pF @ 20V
Packaging
Tape & Reel (TR)
Power - Max
2.75W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
5A
Base Product Number
Rds On (Max) @ Id, Vgs
60mOhm @ 4.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4828Alpha & Omega Semiconductor Inc.0785-1062-2-ND0,92139 złSimilar
IRF7103TRPBFInfineon Technologies11 008IRF7103PBFCT-ND4,31000 złSimilar
NCV8402ADDR2Gonsemi1 664NCV8402ADDR2GOSCT-ND4,85000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes