SI4840DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 12 301
Unit Price: 8,47000 zł
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 20
Unit Price: 4,56000 zł
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 45 377
Unit Price: 3,70000 zł
Datasheet

Similar


onsemi
In Stock: 1 442
Unit Price: 9,19000 zł
Datasheet

Similar


onsemi
In Stock: 2 485
Unit Price: 5,75000 zł
Datasheet

Similar


onsemi
In Stock: 11
Unit Price: 8,15000 zł
Datasheet

Similar


onsemi
In Stock: 21 623
Unit Price: 4,92000 zł
Datasheet

Similar


onsemi
In Stock: 24 687
Unit Price: 11,10000 zł
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: 4,06000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 6 792
Unit Price: 7,22000 zł
Datasheet
N-Channel 40 V 10A (Ta) 1.56W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4840DY-T1-E3

DigiKey Part Number
SI4840DY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4840DY-T1-E3
Description
MOSFET N-CH 40V 10A 8SO
Customer Reference
Detailed Description
N-Channel 40 V 10A (Ta) 1.56W (Ta) Surface Mount 8-SOIC
EDA/CAD Models
SI4840DY-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
9mOhm @ 14A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Power Dissipation (Max)
1.56W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4840BDY-T1-GE3Vishay Siliconix12 301SI4840BDY-T1-GE3CT-ND8,47000 złDirect
AO4480Alpha & Omega Semiconductor Inc.20785-1040-1-ND4,56000 złSimilar
AO4484Alpha & Omega Semiconductor Inc.45 377785-1202-1-ND3,70000 złSimilar
FDS3572onsemi1 442FDS3572CT-ND9,19000 złSimilar
FDS3590onsemi2 485FDS3590CT-ND5,75000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes