Direct

SI4840DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4840DY-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4840DY-T1-GE3 |
Description | MOSFET N-CH 40V 10A 8SO |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta) 1.56W (Ta) Surface Mount 8-SOIC |
Category | Rds On (Max) @ Id, Vgs 9mOhm @ 14A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1.56W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4840BDY-T1-GE3 | Vishay Siliconix | 11 966 | SI4840BDY-T1-GE3CT-ND | 8,47000 zł | Direct |


