
SI4864DY-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI4864DY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI4864DY-T1-GE3CT-ND - Cut Tape (CT) 742-SI4864DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4864DY-T1-GE3 |
Description | MOSFET N-CH 20V 17A 8SO |
Customer Reference | |
Detailed Description | N-Channel 20 V 17A (Ta) 1.6W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.5mOhm @ 25A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Obsolete | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |

