Similar

SI4486EY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4486EY-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4486EY-T1-GE3 |
Description | MOSFET N-CH 100V 5.4A 8SO |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.4A (Ta) 1.8W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 7.9A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7490TRPBF | Infineon Technologies | 13 687 | IRF7490TRPBFCT-ND | 5,24000 zł | Similar |


