SI4472DY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 8 430
Unit Price: 12,86000 zł
Datasheet

Similar


onsemi
In Stock: 1 746
Unit Price: 9,34000 zł
Datasheet

Similar


onsemi
In Stock: 544
Unit Price: 6,46000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 8 786
Unit Price: 7,00000 zł
Datasheet
N-Channel 150 V 7.7A (Tc) 3.1W (Ta), 5.9W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4472DY-T1-E3

DigiKey Part Number
SI4472DY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4472DY-T1-E3
Description
MOSFET N-CH 150V 7.7A 8SO
Customer Reference
Detailed Description
N-Channel 150 V 7.7A (Tc) 3.1W (Ta), 5.9W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1735 pF @ 50 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 5.9W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
45mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4488DY-T1-GE3Vishay Siliconix8 430SI4488DY-T1-GE3CT-ND12,86000 złSimilar
FDS2572onsemi1 746FDS2572CT-ND9,34000 złSimilar
FDS86252onsemi544FDS86252CT-ND6,46000 złSimilar
IRF7815TRPBFInfineon Technologies8 786IRF7815TRPBFCT-ND7,00000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes