Similar

SI4409DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4409DY-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4409DY-T1-GE3 |
Description | MOSFET P-CH 150V 1.3A 8SO |
Customer Reference | |
Detailed Description | P-Channel 150 V 1.3A (Tc) 2.2W (Ta), 4.6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 332 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 2.2W (Ta), 4.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4455DY-T1-GE3 | Vishay Siliconix | 0 | SI4455DY-T1-GE3CT-ND | 8,40000 zł | Similar |


