
SI4190ADY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4190ADY-T1-GE3TR-ND - Tape & Reel (TR) SI4190ADY-T1-GE3CT-ND - Cut Tape (CT) SI4190ADY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4190ADY-T1-GE3 |
Description | MOSFET N-CH 100V 18.4A 8SO |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18.4A (Tc) 3W (Ta), 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4190ADY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1970 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.8mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 zł | 9,95 zł |
| 10 | 6,41300 zł | 64,13 zł |
| 100 | 4,39550 zł | 439,55 zł |
| 500 | 3,53170 zł | 1 765,85 zł |
| 1 000 | 3,29305 zł | 3 293,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,95372 zł | 7 384,30 zł |
| 5 000 | 2,76821 zł | 13 841,05 zł |
| 7 500 | 2,69041 zł | 20 178,08 zł |
| Unit Price without VAT: | 9,95000 zł |
|---|---|
| Unit Price with VAT: | 12,23850 zł |

