Direct

SI4170DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4170DY-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4170DY-T1-GE3 |
Description | MOSFET N-CH 30V 30A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 3W (Ta), 6W (Tc) Surface Mount 8-SOIC |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4355 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 3W (Ta), 6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4166DY-T1-GE3 | Vishay Siliconix | 6 888 | SI4166DY-T1-GE3CT-ND | 7,68000 zł | Direct |
| AO4354 | Alpha & Omega Semiconductor Inc. | 29 802 | 785-1464-1-ND | 4,70000 zł | Similar |



