
SI4122DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4122DY-T1-GE3TR-ND - Tape & Reel (TR) SI4122DY-T1-GE3CT-ND - Cut Tape (CT) SI4122DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4122DY-T1-GE3 |
Description | MOSFET N-CH 40V 27.2A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 27.2A (Tc) 3W (Ta), 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4122DY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4200 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 zł | 12,28 zł |
| 10 | 7,99300 zł | 79,93 zł |
| 100 | 5,54460 zł | 554,46 zł |
| 500 | 4,49806 zł | 2 249,03 zł |
| 1 000 | 4,39514 zł | 4 395,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,79818 zł | 9 495,45 zł |
| 5 000 | 3,59080 zł | 17 954,00 zł |
| Unit Price without VAT: | 12,28000 zł |
|---|---|
| Unit Price with VAT: | 15,10440 zł |

