Mosfet Array 20V 2A 830mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3900DV-T1-GE3

DigiKey Part Number
SI3900DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3900DV-T1-GE3CT-ND - Cut Tape (CT)
SI3900DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3900DV-T1-GE3
Description
MOSFET 2N-CH 20V 2A 6TSOP
Customer Reference
Detailed Description
Mosfet Array 20V 2A 830mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
125mOhm @ 2.4A, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
4nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
830mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
SOT-23-6 Thin, TSOT-23-6
FET Feature
Logic Level Gate
Supplier Device Package
6-TSOP
Drain to Source Voltage (Vdss)
20V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDC6305Nonsemi22 820FDC6305NCT-ND3,52000 złSimilar
In-Stock: 5 968
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
15,75000 zł5,75 zł
103,62000 zł36,20 zł
1002,40760 zł240,76 zł
5001,88754 zł943,77 zł
1 0001,72010 zł1 720,10 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50745 zł4 522,35 zł
6 0001,40042 zł8 402,52 zł
9 0001,34592 zł12 113,28 zł
15 0001,28469 zł19 270,35 zł
21 0001,25678 zł26 392,38 zł
Manufacturers Standard Package
Unit Price without VAT:5,75000 zł
Unit Price with VAT:7,07250 zł