
SI3473DDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3473DDV-T1-GE3TR-ND - Tape & Reel (TR) SI3473DDV-T1-GE3CT-ND - Cut Tape (CT) SI3473DDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3473DDV-T1-GE3 |
Description | MOSFET P-CHANNEL 12V 8A 6TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 8A (Tc) 3.6W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3473DDV-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17.8mOhm @ 8.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1975 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 zł | 2,69 zł |
| 10 | 1,67700 zł | 16,77 zł |
| 100 | 1,07760 zł | 107,76 zł |
| 500 | 0,81898 zł | 409,49 zł |
| 1 000 | 0,73558 zł | 735,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62944 zł | 1 888,32 zł |
| 6 000 | 0,57597 zł | 3 455,82 zł |
| 9 000 | 0,54873 zł | 4 938,57 zł |
| 15 000 | 0,51810 zł | 7 771,50 zł |
| 21 000 | 0,49998 zł | 10 499,58 zł |
| 30 000 | 0,48235 zł | 14 470,50 zł |
| Unit Price without VAT: | 2,69000 zł |
|---|---|
| Unit Price with VAT: | 3,30870 zł |






