
SQJ488EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ488EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ488EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ488EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ488EP-T1_BE3 |
Description | MOSFET N-CH 100V 42A PPAK SO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ488EP-T1_BE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 978 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 83W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 21mOhm @ 7.1A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 zł | 8,87 zł |
| 10 | 5,68100 zł | 56,81 zł |
| 100 | 3,86590 zł | 386,59 zł |
| 500 | 3,08982 zł | 1 544,91 zł |
| 1 000 | 2,84029 zł | 2 840,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52361 zł | 7 570,83 zł |
| 6 000 | 2,36430 zł | 14 185,80 zł |
| 9 000 | 2,29093 zł | 20 618,37 zł |
| Unit Price without VAT: | 8,87000 zł |
|---|---|
| Unit Price with VAT: | 10,91010 zł |

