Similar

SI2337DS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2337DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2337DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2337DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2337DS-T1-BE3 |
Description | P-CHANNEL 80-V (D-S) MOSFET |
Customer Reference | |
Detailed Description | P-Channel 80 V 1.2A (Ta), 2.2A (Tc) 760mW (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 40 V |
FET Type | Power Dissipation (Max) 760mW (Ta), 2.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 270mOhm @ 1.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2387DS-T1-GE3 | Vishay Siliconix | 0 | 742-SI2387DS-T1-GE3CT-ND | 3,12000 zł | Similar |


