Similar

SI2305ADS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2305ADS-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2305ADS-T1-GE3 |
Description | MOSFET P-CH 8V 5.4A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 8 V 5.4A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 740 pF @ 4 V |
Part Status Obsolete | Power Dissipation (Max) 960mW (Ta), 1.7W (Tc) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 8 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 4.1A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2305CDS-T1-GE3 | Vishay Siliconix | 130 269 | SI2305CDS-T1-GE3CT-ND | 2,23000 zł | Similar |


