Similar

SI1405BDH-T1-E3 | |
|---|---|
DigiKey Part Number | SI1405BDH-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1405BDH-T1-E3 |
Description | MOSFET P-CH 8V 1.6A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel 8 V 1.6A (Tc) 1.47W (Ta), 2.27W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SI1405BDH-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.5 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 305 pF @ 4 V |
Part Status Obsolete | Power Dissipation (Max) 1.47W (Ta), 2.27W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 8 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 112mOhm @ 2.8A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1467DH-T1-GE3 | Vishay Siliconix | 1 565 | SI1467DH-T1-GE3CT-ND | 4,02000 zł | Similar |


