Similar
Similar
Similar

IRF9410TRPBF | |
|---|---|
DigiKey Part Number | IRF9410PBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF9410TRPBF |
Description | MOSFET N-CH 30V 7A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 7A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4128DY-T1-E3 | Vishay Siliconix | 1 204 | 742-SI4128DY-T1-E3CT-ND | 3,84000 zł | Similar |
| STS10N3LH5 | STMicroelectronics | 1 933 | 497-10010-1-ND | 5,89000 zł | Similar |
| ZXMN3B04N8TA | Diodes Incorporated | 1 565 | ZXMN3B04N8CT-ND | 7,40000 zł | Similar |




