IRG4PH20KPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 158
Unit Price: 17,85000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 225
Unit Price: 22,66000 zł
Datasheet
IGBT 1200 V 11 A 60 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PH20KPBF

DigiKey Part Number
IRG4PH20KPBF-ND
Manufacturer
Manufacturer Product Number
IRG4PH20KPBF
Description
IGBT 1200V 11A TO-247AC
Customer Reference
Detailed Description
IGBT 1200 V 11 A 60 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
11 A
Current - Collector Pulsed (Icm)
22 A
Vce(on) (Max) @ Vge, Ic
4.3V @ 15V, 5A
Power - Max
60 W
Switching Energy
450µJ (on), 440µJ (off)
Input Type
Standard
Gate Charge
28 nC
Td (on/off) @ 25°C
23ns/93ns
Test Condition
960V, 5A, 50Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes