


VS-26MB40A | |
|---|---|
DigiKey Part Number | 26MB40A-ND |
Manufacturer | |
Manufacturer Product Number | VS-26MB40A |
Description | BRIDGE RECT 1PHASE 400V 25A D-34 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V QC Terminal D-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, D-34 | |
Supplier Device Package | D-34 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,88000 zł | 35,88 zł |
| 20 | 22,34600 zł | 446,92 zł |
| 100 | 18,31270 zł | 1 831,27 zł |
| 500 | 16,38220 zł | 8 191,10 zł |
| Unit Price without VAT: | 35,88000 zł |
|---|---|
| Unit Price with VAT: | 44,13240 zł |

